ABB Rack Mount Case XT5 30 mm, 800 mm 200 mm

Subtotal (1 unit)*

$1,050.07

(exc. GST)

$1,155.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,050.07

*price indicative

RS Stock No.:
202-250
Mfr. Part No.:
1STQ007627B0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Rack Mount Case

External Depth

30mm

External Height

200mm

External Width

800mm

Weight

4.9kg

Standards/Approvals

CE

Series

XT5

COO (Country of Origin):
IT
The ABB main distribution board delivers reliable performance for modular installations. Designed for seamless integration within the System pro E Power series, it meets the needs of modern electrical distribution systems. Its compact construction maximises space efficiency while ensuring effectiveness across various environments. Ideal for both commercial and industrial applications, it prioritises environmental safety and compliance with industry standards.

Optimised for modular boards enhancing installation versatility

Compact design maximises space utilisation effectively

Features a three-pole configuration for circuit management

Complies with RoHS and REACH for sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy