ABB Rack Mount Case XT5 30 mm, 800 mm 250 mm
- RS Stock No.:
- 200-536
- Mfr. Part No.:
- 1STQ007630B0000
- Brand:
- ABB
Subtotal (1 unit)*
$1,067.15
(exc. GST)
$1,173.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,067.15 |
*price indicative
- RS Stock No.:
- 200-536
- Mfr. Part No.:
- 1STQ007630B0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Rack Mount Case | |
| External Depth | 30mm | |
| External Height | 250mm | |
| External Width | 800mm | |
| Standards/Approvals | CE | |
| Weight | 4.9kg | |
| Series | XT5 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Rack Mount Case | ||
External Depth 30mm | ||
External Height 250mm | ||
External Width 800mm | ||
Standards/Approvals CE | ||
Weight 4.9kg | ||
Series XT5 | ||
- COO (Country of Origin):
- IT
The ABB main distribution board ensures reliable and efficient electrical systems. Specifically designed for modular boards in the System pro E Power range, it excels in performance and compliance. Its versatile features and ease of installation make it suitable for various applications. This board addresses both residential and commercial needs while promoting sustainable energy management.
Supports modular installations for enhanced flexibility
Seamless integration with System pro E Power boards
Built for long-lasting durability and reliability
Compact dimensions optimise space efficiency
Related links
- ABB Rack Mount Case XT5 30 mm, 800 mm 250 mm
- ABB Rack Mount Case XT5 30 mm, 800 mm 350 mm
- ABB Rack Mount Case XT5 30 mm, 800 mm 200 mm
- ABB Rack Mount Case XT5 30 mm, 800 mm 300 mm
- ABB Rack Mount Case XT5 122.5 mm, 800 mm 250 mm
- ABB Rack Mount Case XT5 52.5 mm, 800 mm 250 mm
- ABB Rack Mount Case XT5 30 mm, 600 mm 250 mm
- ABB Rack Mount Case XT5 30 mm, 400 mm 250 mm