nVent SCHROFF Guide Rail, 160mm Depth
- RS Stock No.:
- 287-9954
- Distrelec Article No.:
- 302-25-213
- Mfr. Part No.:
- 64568100
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$1.62
(exc. GST)
$1.78
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 100 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1.62 |
*price indicative
- RS Stock No.:
- 287-9954
- Distrelec Article No.:
- 302-25-213
- Mfr. Part No.:
- 64568100
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Type | Guide Rail | |
| Material | Polycarbonate | |
| Depth | 160mm | |
| Width | 2.5mm | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Type Guide Rail | ||
Material Polycarbonate | ||
Depth 160mm | ||
Width 2.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent-Schroff guide rails are made of plastic, ensuring reliable retention of PCBs or plug-in units. They offer significantly increased stability due to an optimized design and high-quality PC material. Additionally, they boast improved fire safety pr
Storage temperature from -40 to 130 °C
Material polycarbonate
Material polycarbonate
Related links
- nVent SCHROFF Guide Rail, 160mm Depth
- nVent SCHROFF Guide Rail, 340mm Depth
- nVent SCHROFF Guide Rail, 220mm Depth
- nVent SCHROFF Guide Rail, 1000mm Depth
- nVent SCHROFF Guide Rail, 280mm Depth
- nVent SCHROFF Guide Rail, 70mm Depth
- nVent SCHROFF Guide Rail
- nVent SCHROFF Guide Rail Mounting Bracket for Use with LSA+ Guide Rails
