nVent SCHROFF Horizontal Rail, 432 mm Depth, 84 HP
- RS Stock No.:
- 283-8391
- Mfr. Part No.:
- 34560-284
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$26.56
(exc. GST)
$29.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 221 unit(s) ready to ship from another location
- Plus 47 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.56 |
*price indicative
- RS Stock No.:
- 283-8391
- Mfr. Part No.:
- 34560-284
- Brand:
- nVent SCHROFF
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
| Brand | nVent SCHROFF | |
| Product Type | Rack Rail | |
| Sub Type | Horizontal Rail | |
| Material | Extruded Aluminium | |
| Depth | 432mm | |
| Width | 84HP | |
| Height | 432mm | |
| Finish | Anodised | |
| Closed Slide Length | 431.8mm | |
| Horizontal Pitch | 84HP | |
| Series | Horizontal Rail | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Rail | ||
Sub Type Horizontal Rail | ||
Material Extruded Aluminium | ||
Depth 432mm | ||
Width 84HP | ||
Height 432mm | ||
Finish Anodised | ||
Closed Slide Length 431.8mm | ||
Horizontal Pitch 84HP | ||
Series Horizontal Rail | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Schroff horizontal rail front comes with rack width of 84 HP and length 431.8 mm. It has aluminum extrusion, anodized finish and conductive contact surface.
Installation at top and bottom
Short lip
RoHS Compliance