nVent SCHROFF Rail, 218.44 mm Depth, 42 HP
- RS Stock No.:
- 283-9209
- Distrelec Article No.:
- 110-68-891
- Mfr. Part No.:
- 34560-742
- Brand:
- nVent SCHROFF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-9209
- Distrelec Article No.:
- 110-68-891
- Mfr. Part No.:
- 34560-742
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Sub Type | Rail | |
| Product Type | Rack Rail | |
| Material | Aluminium | |
| Depth | 218.44mm | |
| Width | 42HP | |
| Finish | Anodised | |
| Closed Slide Length | 218.44mm | |
| Horizontal Pitch | 42HP | |
| Standards/Approvals | RoHS | |
| Series | Horizontal Rail | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Sub Type Rail | ||
Product Type Rack Rail | ||
Material Aluminium | ||
Depth 218.44mm | ||
Width 42HP | ||
Finish Anodised | ||
Closed Slide Length 218.44mm | ||
Horizontal Pitch 42HP | ||
Standards/Approvals RoHS | ||
Series Horizontal Rail | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent SCHROFF Horizontal rail enables the direct assembly of a backplane.
Mounting top and bottom
Anodized finish
Aluminium extrusion
RoHS compliant
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53











