nVent SCHROFF Horizontal Rail, 432 mm Depth, 84 HP
- RS Stock No.:
- 283-8392
- Distrelec Article No.:
- 152-52-101
- Mfr. Part No.:
- 34560-484
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$22.48
(exc. GST)
$24.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 247 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.48 |
*price indicative
- RS Stock No.:
- 283-8392
- Distrelec Article No.:
- 152-52-101
- Mfr. Part No.:
- 34560-484
- Brand:
- nVent SCHROFF
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
| Brand | nVent SCHROFF | |
| Product Type | Rack Rail | |
| Sub Type | Horizontal Rail | |
| Material | Aluminium | |
| Depth | 432mm | |
| Width | 84HP | |
| Height | 432mm | |
| Finish | Anodised | |
| Closed Slide Length | 431.8mm | |
| Horizontal Pitch | 84HP | |
| Standards/Approvals | RoHS | |
| Series | Horizontal Rail | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Rail | ||
Sub Type Horizontal Rail | ||
Material Aluminium | ||
Depth 432mm | ||
Width 84HP | ||
Height 432mm | ||
Finish Anodised | ||
Closed Slide Length 431.8mm | ||
Horizontal Pitch 84HP | ||
Standards/Approvals RoHS | ||
Series Horizontal Rail | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Schroff horizontal rail comes with rack width of 84 HP and length 431.8 mm. The horizontal rail, type st enables the isolated assembly of a backplane and the isolation is done by an insulation strip. It has aluminum extrusion, anodized finish an
Installation at top and bottom
Short lip
RoHS Compliance