nVent SCHROFF Horizontal Rail, 432 mm Depth, 84 HP
- RS Stock No.:
- 283-8400
- Distrelec Article No.:
- 110-68-897
- Mfr. Part No.:
- 34560-984
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$20.93
(exc. GST)
$23.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 113 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.93 |
*price indicative
- RS Stock No.:
- 283-8400
- Distrelec Article No.:
- 110-68-897
- Mfr. Part No.:
- 34560-984
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Rail | |
| Sub Type | Horizontal Rail | |
| Material | Extruded Aluminium | |
| Depth | 432mm | |
| Width | 84HP | |
| Height | 432mm | |
| Finish | Anodised | |
| Closed Slide Length | 431.8mm | |
| Horizontal Pitch | 84HP | |
| Series | Horizontal Rail | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Rail | ||
Sub Type Horizontal Rail | ||
Material Extruded Aluminium | ||
Depth 432mm | ||
Width 84HP | ||
Height 432mm | ||
Finish Anodised | ||
Closed Slide Length 431.8mm | ||
Horizontal Pitch 84HP | ||
Series Horizontal Rail | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Schroff horizontal rail, rear, type h-mz, heavy with z-rail rack . It has width of 84 HP and length 431.8 mm. The horizontal rail, type light with mz enables the use of din connectors.
Aluminum extrusion
Anodized finish
Conductive contact surface
- RS Stock No. 2838396
- Mfr. Part No. 34560-584
Each
$17.58
- RS Stock No. 2838385
- Mfr. Part No. 34560-184
Each
$13.45
- RS Stock No. 2838399
- Mfr. Part No. 34560-884
Each
$20.85
- RS Stock No. 2838391
- Mfr. Part No. 34560-284
Each
$26.56










