nVent SCHROFF, 800 mm Depth, 25kg Max Load
- RS Stock No.:
- 277-3827
- Distrelec Article No.:
- 152-38-308
- Mfr. Part No.:
- 21127-198
- Brand:
- nVent SCHROFF
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 277-3827
- Distrelec Article No.:
- 152-38-308
- Mfr. Part No.:
- 21127-198
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Slide Rail | |
| Maximum Load | 25kg | |
| Depth | 800mm | |
| Width | 620mm | |
| Finish | Aluminium Zinc | |
| Standards/Approvals | No | |
| Series | Eurorack | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Slide Rail | ||
Maximum Load 25kg | ||
Depth 800mm | ||
Width 620mm | ||
Finish Aluminium Zinc | ||
Standards/Approvals No | ||
Series Eurorack | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The nVent Schroff Eurorack slide rail with 25 kg load capacity for mounting on the cabinet uprights or 19 inch panel/slide mounts. The slide rail supports shelf of heavy 19 inch chassis. For assembly 4 pieces panel/slide mounts are necessary. It has length of 620 mm and depth of 800 mm.
Static load-carrying capacity
Support shelf
Wide support surface
Can be attached in 1 U increments
Related links
- nVent SCHROFF Slide Rail 25kg Max Load
- nVent SCHROFF Slide Rail 25kg Max Load
- nVent SCHROFF Slide Rail 25kg Max Load
- nVent SCHROFF Slide Rail 1 U, 25kg Max Load
- nVent SCHROFF Slide Rail 12 U, 25kg Max Load
- Schneider Electric Telescopic Rail 25kg Max Load
- nVent SCHROFF Desktop Subrack Case 3 U, 25kg Max Load
- nVent SCHROFF Slide Rail, 800 mm Depth












