Schneider Electric Telescopic Rail, 500 mm Depth, 25kg Max Load
- RS Stock No.:
- 585-486
- Mfr. Part No.:
- NSYTTG50
- Brand:
- Schneider Electric
Subtotal (1 pack of 2 units)*
$1,136.74
(exc. GST)
$1,250.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,136.74 | $568.37 |
*price indicative
- RS Stock No.:
- 585-486
- Mfr. Part No.:
- NSYTTG50
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Sub Type | Telescopic Rail | |
| Product Type | Telescopic Rail | |
| Maximum Load | 25kg | |
| Material | Steel | |
| Depth | 500mm | |
| Width | 16.5mm | |
| Height | 500mm | |
| Finish | Zinc Plated | |
| Standards/Approvals | No | |
| Series | PanelSeT | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Sub Type Telescopic Rail | ||
Product Type Telescopic Rail | ||
Maximum Load 25kg | ||
Material Steel | ||
Depth 500mm | ||
Width 16.5mm | ||
Height 500mm | ||
Finish Zinc Plated | ||
Standards/Approvals No | ||
Series PanelSeT | ||
- COO (Country of Origin):
- FR
The Schneider Electric Telescopic rails are versatile installation accessories designed for electrical enclosures with nominal widths of 600 or 800 mm and a depth of 500 mm. Made from zinc-coated steel, they support a permissible load of 25 kg, evenly distributed, and offer durable functionality for multi-purpose applications.
RoHS compliant
REACH compliant
Related links
- nVent SCHROFF Slide Rail 25kg Max Load
- nVent SCHROFF Slide Rail 25kg Max Load
- nVent SCHROFF Slide Rail 25kg Max Load
- nVent SCHROFF 25kg Max Load
- nVent SCHROFF Slide Rail 12 U, 25kg Max Load
- nVent SCHROFF Slide Rail 1 U, 25kg Max Load
- nVent SCHROFF Desktop Subrack Case 3 U, 25kg Max Load
- nVent SCHROFF Slide Rail 10kg Max Load
