nVent SCHROFF Slide Rail, 800 mm Depth

Subtotal (1 unit)*

$96.72

(exc. GST)

$106.39

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$96.72

*price indicative

RS Stock No.:
269-8589
Mfr. Part No.:
25230-015
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Slide Rail

Sub Type

Slide Rail

Material

Steel

Depth

800mm

Finish

Aluminium Zinc Plated

Series

Novastar

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The nVent SCHROFF slide rail for mounting on the vertical cabinet uprights or 19 panel/slide mounts. It has static load-carrying capacity of 50 kg per pair.

Adjustable in 1 U increments

Finish AlZn

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy