Subtotal (1 pack of 2 units)*
$225.52
(exc. GST)
$248.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $112.76 | $225.52 |
*price indicative
- RS Stock No.:
- 265-1411
- Mfr. Part No.:
- 7065000
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Telescopic Slides | |
| Sub Type | Telescopic Slide | |
| Material | Sheet Steel | |
| Series | DK | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Telescopic Slides | ||
Sub Type Telescopic Slide | ||
Material Sheet Steel | ||
Series DK | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Rittal DK Telescopic slides is for retrospectively converting fixed component shelves to full withdrawal by exchanging the fastening bolts or mounting rails for the telescopic slides.
Zinc plated
Easy to use and install
Related links
- Rittal Telescopic Slide
- Accuride Telescopic Slide, 272kg Max Load
- Accuride Telescopic Slide, 17kg Max Load
- Accuride Telescopic Slide, 90kg Max Load
- Accuride Telescopic Slide 49kg Max Load
- Accuride Telescopic Slide 55kg Max Load
- Accuride Telescopic Slide 50kg Max Load
- Accuride Telescopic Slide 32kg Max Load
