Subtotal (1 pack of 10 units)*
$120.64
(exc. GST)
$132.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $12.064 | $120.64 |
*price indicative
- RS Stock No.:
- 263-3710
- Mfr. Part No.:
- 2314000
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Sub Type | Support Rail | |
| Product Type | Rack Rail | |
| Material | Sheet Steel | |
| Width | 150mm | |
| Height | 150mm | |
| Finish | Zinc Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Sub Type Support Rail | ||
Product Type Rack Rail | ||
Material Sheet Steel | ||
Width 150mm | ||
Height 150mm | ||
Finish Zinc Plated | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Rittal Slide rail for swing frames is the most sought after product to support heavy slide-in electronic equipment. The zinc coated surface finish makes it a perfect choice for industrial applications.
Made for rugged and long-lasting use
Easy to use and install
Related links
- Rittal Support Rail
- Rittal Support Rail, 26 mm Depth
- Rittal Support Rail, 5000N Max Load
- nVent HOFFMAN CP Series Mild Steel Support Rail 20 mm L For Use With Enclosures
- nVent HOFFMAN CP Series Mild Steel Support Rail 10 mm L For Use With Enclosures
- Rittal TS Series Sheet Steel Support Rail 75 mm L For Use With TS SE
- Rittal TS Series Sheet Steel Support Rail 75 mm L For Use With SE TS, CM
- Rittal TS Series Steel Support Rail TS, Series VX
