nVent HOFFMAN CP Series Mild Steel Cross Rail, 40mm W, 20mm L For Use With Enclosures
- RS Stock No.:
- 270-1341
- Mfr. Part No.:
- CP2040H
- Brand:
- nVent HOFFMAN
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 270-1341
- Mfr. Part No.:
- CP2040H
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Cross Rail | |
| Series | CP | |
| Width | 40mm | |
| Length | 20mm | |
| Material | Mild Steel | |
| For Use With | Enclosures | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Cross Rail | ||
Series CP | ||
Width 40mm | ||
Length 20mm | ||
Material Mild Steel | ||
For Use With Enclosures | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Hoffman mounting rail can be cut to size and is ideal when components are fixed with sliding nuts. Installation profile with and without 25 mm hole pattern. Add GLM sliding nuts for easy installation of components.
Galvanized steel material
Related links
- nVent HOFFMAN CP Series Mild Steel Cross Rail 20mm L For Use With Enclosures
- nVent HOFFMAN CP Series Mild Steel Cross Rail 10mm L For Use With Enclosures
- Schneider Electric PanelSeT Series Steel Cross Rail 1100mm H For Use With Enclosure
- Schneider Electric PanelSeT Series Steel Cross Rail 1200mm H, 27mm D For Use With Enclosure
- Schneider Electric PanelSeT Series Steel Cross Rail 900mm H SFX SMX
- Schneider Electric PanelSeT Series Cross Rail 600mm H, 600mm L For Use With Spacial SF/SM/SFX
- Schneider Electric PanelSeT Series Cross Rail 800mm H SM Spacial SF
- Schneider Electric PanelSeT Series Cross Rail 1800mm H For Use With SM, Spacial SF
