Rittal TS Series Sheet Steel Support Rail, 800mm W, 75mm L For Use With CM, SE, TS, VX

Subtotal (1 pack of 4 units)*

$1,153.68

(exc. GST)

$1,269.04

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
4 +$288.42$1,153.68

*price indicative

RS Stock No.:
265-1345
Mfr. Part No.:
4398000
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Support Rail

Series

TS

Width

800mm

Length

75mm

Material

Sheet Steel

For Use With

CM, SE, TS, VX

COO (Country of Origin):
DE
The Rittal Support rail is the most sought after product to support heavy slide in electronic equipment such as base isolators or transformers.

Made for rugged and long lasting use
Easy to use and install

Related links