ABB Profile

Subtotal (1 box of 1 unit)*

$856.68

(exc. GST)

$942.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$856.68

*price indicative

RS Stock No.:
237-6475
Mfr. Part No.:
2CPX046404R9999
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Sub Type

Profile

Product Type

Profile Rail

Material

Steel

Width

500mm

Height

500mm

Lockout

No

Closed Slide Length

500mm

Standards/Approvals

CE

COO (Country of Origin):
DE
The ABB RZVR10P2 type vertical profile is used for19 inch switchgear cabinets racks.

Made of pickled steel sheet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy