ABB Profile

Subtotal (1 box of 1 unit)*

$786.52

(exc. GST)

$865.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$786.52

*price indicative

RS Stock No.:
237-6474
Mfr. Part No.:
2CPX046403R9999
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Profile Rail

Sub Type

Profile

Material

Steel

Width

500mm

Height

500mm

Lockout

No

Standards/Approvals

CE

COO (Country of Origin):
DE
The ABB RZVR8P2 vertical profile 19" for main distribution board. The material used for the profile is pickled steel sheet.

Weight is 4.416 kg

Length is 406 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy