Accuride Slide, 13 mm Depth, 110kg Max Load
- RS Stock No.:
- 224-7763
- Mfr. Part No.:
- DZ3657-0022-2
- Brand:
- Accuride
Get a bulk buy discount
Add 5 more to save $54.95
View bulk pricing optionsSubtotal (1 pair)*
$274.79
(exc. GST)
$302.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair | Saving |
|---|---|---|
| 1 - 4 | $274.79 | - |
| 5 - 9 | $263.80 | $54.95 |
| 10 + | $252.81 | $219.80 |
*price indicative
- RS Stock No.:
- 224-7763
- Mfr. Part No.:
- DZ3657-0022-2
- Brand:
- Accuride
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Accuride | |
| Product Type | Rack Rail | |
| Sub Type | Slide | |
| Maximum Load | 110kg | |
| Material | Mild Steel | |
| Depth | 13mm | |
| Width | 53.1mm | |
| Height | 13mm | |
| Extension | 100% | |
| Standards/Approvals | No | |
| Series | 3657 | |
| Select all | ||
|---|---|---|
Brand Accuride | ||
Product Type Rack Rail | ||
Sub Type Slide | ||
Maximum Load 110kg | ||
Material Mild Steel | ||
Depth 13mm | ||
Width 53.1mm | ||
Height 13mm | ||
Extension 100% | ||
Standards/Approvals No | ||
Series 3657 | ||
- COO (Country of Origin):
- MX
The Accuride heavy duty slide is ideal for industrial and wider drawers up to 1m.
Front disconnect
Fixing hardware included
