Accuride Slide, 13 mm Depth, 66kg Max Load
- RS Stock No.:
- 224-7742
- Mfr. Part No.:
- DZ3357-0020-2
- Brand:
- Accuride
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 pair)*
$178.73
(exc. GST)
$196.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair | Saving |
|---|---|---|
| 1 - 4 | $178.73 | - |
| 5 - 9 | $171.58 | 4% |
| 10 + | $164.42 | 8% |
*price indicative
- RS Stock No.:
- 224-7742
- Mfr. Part No.:
- DZ3357-0020-2
- Brand:
- Accuride
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Accuride | |
| Sub Type | Slide | |
| Product Type | Rack Rail | |
| Maximum Load | 66kg | |
| Material | Mild Steel | |
| Depth | 13mm | |
| Width | 50.8mm | |
| Height | 13mm | |
| Extension | 100% | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Accuride | ||
Sub Type Slide | ||
Product Type Rack Rail | ||
Maximum Load 66kg | ||
Material Mild Steel | ||
Depth 13mm | ||
Width 50.8mm | ||
Height 13mm | ||
Extension 100% | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
The Accuride over extension telescopic slide with front disconnect offers solutions with varying features suitable for storage drawers and trays in industrial workstations and machinery, medical equipment, electronic enclosures and more.
Fixing hardware included
Optional enclosure mounting brackets
Suitable for flat mounting
Flat mounting reduces load rating by 75%
