Accuride Slide, 13 mm Depth, 66kg Max Load
- RS Stock No.:
- 224-7741
- Mfr. Part No.:
- DZ3357-0018-2
- Brand:
- Accuride
Bulk discount available
View bulk pricing optionsSubtotal (1 pair)*
$185.69
(exc. GST)
$204.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 - 4 | $185.69 |
| 5 - 9 | $178.28 |
| 10 + | $170.87 |
*price indicative
- RS Stock No.:
- 224-7741
- Mfr. Part No.:
- DZ3357-0018-2
- Brand:
- Accuride
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
| Brand | Accuride | |
| Product Type | Rack Rail | |
| Sub Type | Slide | |
| Maximum Load | 66kg | |
| Material | Mild Steel | |
| Depth | 13mm | |
| Width | 50.8mm | |
| Height | 13mm | |
| Extension | 100% | |
| Standards/Approvals | No | |
| Series | 3357 | |
| Select all | ||
|---|---|---|
Brand Accuride | ||
Product Type Rack Rail | ||
Sub Type Slide | ||
Maximum Load 66kg | ||
Material Mild Steel | ||
Depth 13mm | ||
Width 50.8mm | ||
Height 13mm | ||
Extension 100% | ||
Standards/Approvals No | ||
Series 3357 | ||
- COO (Country of Origin):
- MX
The Accuride over extension telescopic slide with front disconnect offers solutions with varying features suitable for storage drawers and trays in industrial workstations and machinery, medical equipment, electronic enclosures and more.
Fixing hardware included
Optional enclosure mounting brackets
Suitable for flat mounting
Flat mounting reduces load rating by 75%