Rittal Slide Rail, 150mm Depth
- RS Stock No.:
- 223-9823
- Mfr. Part No.:
- 5501400
- Brand:
- Rittal
Available for back order.
Price (ex. GST) Each
$43.35
(exc. GST)
$47.69
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $43.35 |
5 - 9 | $41.85 |
10 + | $39.90 |
- RS Stock No.:
- 223-9823
- Mfr. Part No.:
- 5501400
- Brand:
- Rittal
- COO (Country of Origin):
- DE
Related links
- Rittal Slide Rail, 190mm Depth
- Rittal Slide Rail
- Rittal Slide Rail, 2U, 50.986kg Max Load
- Rittal Slide
- nVent SCHROFF Slide Rail, 600mm Depth, 10kg Max Load
- nVent SCHROFF Slide Rail, 400mm Depth, 10kg Max Load
- nVent SCHROFF Slide Rail, 75mm Depth, 15kg Max Load
- nVent SCHROFF Slide Rail, 300mm Depth, 40kg Max Load