nVent SCHROFF Slide Rail, 300 mm Depth, 40kg Max Load
- RS Stock No.:
- 291-8600
- Mfr. Part No.:
- 20119080
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$110.60
(exc. GST)
$121.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $110.60 |
*price indicative
- RS Stock No.:
- 291-8600
- Mfr. Part No.:
- 20119080
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Sub Type | Slide Rail | |
| Product Type | Rack Rail | |
| Maximum Load | 40kg | |
| Material | Zinc Plated Steel | |
| Depth | 300mm | |
| Width | 42mm | |
| Height | 56mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Sub Type Slide Rail | ||
Product Type Rack Rail | ||
Maximum Load 40kg | ||
Material Zinc Plated Steel | ||
Depth 300mm | ||
Width 42mm | ||
Height 56mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR

Equipment Support, Slide Rails and Assembly Kit
Adjustable Shelf
Load-bearing capacity to 15kg
Surface area 430mm(w) x 400mm(d)
Protrusion to the front 26mm minimum, 25mm incremental movements
Slide rails
Secure and simple installation of heavy plug-in units
Maximum static load 40kg (per pair)
Assembly kit
50 x M6 cage nuts, 50 x 16mm pan head Pozidrive screws and washers
Related links
- Accuride Telescopic Slide 40kg Max Load
- nVent SCHROFF Slide Rail 10kg Max Load
- nVent SCHROFF Slide Rail 15kg Max Load
- nVent SCHROFF Slide Rail 25kg Max Load
- nVent SCHROFF Slide Rail 10kg Max Load
- nVent SCHROFF Slide Rail 25kg Max Load
- nVent SCHROFF Slide Rail 25kg Max Load
- nVent SCHROFF Slide Rail 10kg Max Load
