Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$195.46
(exc. GST)
$215.01
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $195.46 |
| 5 - 9 | $188.64 |
| 10 + | $179.84 |
*price indicative
- RS Stock No.:
- 223-9798
- Mfr. Part No.:
- 2388850
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Rack Rail | |
| Material | Extruded Aluminium | |
| Width | 800mm | |
| Height | 800mm | |
| Finish | Passivated Chromium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Rack Rail | ||
Material Extruded Aluminium | ||
Width 800mm | ||
Height 800mm | ||
Finish Passivated Chromium | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Rittal Slide rail for swing frames is the most sought after product to support heavy slide-in electronic equipment. The Zinc coated surface finish makes it a perfect choice for industrial applications.
Made for rugged and longlasting use
Easy to use and install
