Rittal Rail, 7.8742 HP
- RS Stock No.:
- 223-9797
- Distrelec Article No.:
- 304-08-984
- Mfr. Part No.:
- 2388650
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save $29.05
View bulk pricing optionsSubtotal (1 unit)*
$166.75
(exc. GST)
$183.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $166.75 | - |
| 5 - 9 | $160.94 | $29.05 |
| 10 + | $153.45 | $133.00 |
*price indicative
- RS Stock No.:
- 223-9797
- Distrelec Article No.:
- 304-08-984
- Mfr. Part No.:
- 2388650
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Sub Type | Rail | |
| Product Type | Rack Rail | |
| Material | Extruded Aluminium | |
| Width | 583mm | |
| Height | 583mm | |
| Finish | Passivated Chromium | |
| Horizontal Pitch | 7.8742HP | |
| Series | SZ | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Sub Type Rail | ||
Product Type Rack Rail | ||
Material Extruded Aluminium | ||
Width 583mm | ||
Height 583mm | ||
Finish Passivated Chromium | ||
Horizontal Pitch 7.8742HP | ||
Series SZ | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Rittal Series SZ Rack Rail, Extruded Aluminium, 583mm Width - 2388650
This rack rail provides effective EMC shielding and strain relief solutions for various types of enclosures. Constructed from extruded aluminium, it features a length of 553mm and a width of 583mm, suitable for diverse applications. The design accommodates cable clamps, offering a solid framework for securing cables within server cabinets.
Features & Benefits
• Allows tool-free mounting of shielding brackets
• Accommodation for cable clamps with T-head cut-outs
• Optimised for both horisontal and vertical installation
• Permits additional contacting through pre-existing holes
• Durable extruded aluminium ensures robust performance
Applications
• Employed for cable management in server cabinets
• Suitable for VX and TS enclosure types
• Utilised in automated systems requiring EMC compliance
• Supports heavy-duty installations in industrial environments
• Compatible with various mounting plates
Can it accommodate different enclosure types?
Yes, it fits VX and TS enclosure types effectively.
Is it suitable for vertical installation?
Yes, this can be installed either vertically or horisontally as required.
Can additional contacting be added?
Yes, extra contacting can be made through existing holes.
Is the material resistant to corrosion?
Yes, the aluminium features a chromium-free passivated surface finish.
- RS Stock No. 2322871
- Mfr. Part No. DZ3306-0020DO-2
1 Pair
$444.05
- RS Stock No. 2322875
- Mfr. Part No. DZ3306-0028DO-2
1 Pair
$221.49












