Schneider Electric Rail, 25 mm Depth, 29 U
- RS Stock No.:
- 220-6267
- Mfr. Part No.:
- NSYBR9F29
- Brand:
- Schneider Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 220-6267
- Mfr. Part No.:
- NSYBR9F29
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Sub Type | Rail | |
| Product Type | Rack Rail | |
| Depth | 25mm | |
| Width | 9.5mm | |
| Height | 25mm | |
| Rack Unit | 29U | |
| Standards/Approvals | China RoHS Regulation, REACh Regulation, EU RoHS Directive, Green Premium product | |
| Series | NSYBR9F | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Sub Type Rail | ||
Product Type Rack Rail | ||
Depth 25mm | ||
Width 9.5mm | ||
Height 25mm | ||
Rack Unit 29U | ||
Standards/Approvals China RoHS Regulation, REACh Regulation, EU RoHS Directive, Green Premium product | ||
Series NSYBR9F | ||
- COO (Country of Origin):
- FR
The Schneider Electric Kit for Actassi VDA/VDS made up of 2 uprights and the fixings required for assembly on the depth wise support. Depth adjustable in steps of 25mm. Suitable for 29 Units.
Green premium product
Mercury free
Related links
- Schneider Electric Rail, 25 mm Depth
- Schneider Electric Rail, 15 mm Depth
- Schneider Electric 25 mm
- Schneider Electric Cross Rail 25 mm
- Schneider Electric Cross Rail 25 mm, 110kg Max Load
- Schneider Electric Mounting Accessory 25 mm, 100kg Max Load
- Schneider Electric Slide 2 U, 15kg Max Load
- Schneider Electric Adjustable Symmetric DIN Rail, 695 mm Depth
