Schneider Electric Slide, 44 mm Depth, 2 U, 15kg Max Load
- RS Stock No.:
- 219-9707
- Mfr. Part No.:
- NSYGB140
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$52.07
(exc. GST)
$57.28
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $52.07 |
*price indicative
- RS Stock No.:
- 219-9707
- Mfr. Part No.:
- NSYGB140
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Slide | |
| Sub Type | Slide | |
| Maximum Load | 15kg | |
| Material | Steel | |
| Depth | 44mm | |
| Width | 140mm | |
| Height | 89mm | |
| Finish | Zinc Plated | |
| Rack Unit | 2U | |
| Standards/Approvals | EU RoHS Directive EU RoHS Declaration, REACH | |
| Series | PanelSeT Accessoires | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Slide | ||
Sub Type Slide | ||
Maximum Load 15kg | ||
Material Steel | ||
Depth 44mm | ||
Width 140mm | ||
Height 89mm | ||
Finish Zinc Plated | ||
Rack Unit 2U | ||
Standards/Approvals EU RoHS Directive EU RoHS Declaration, REACH | ||
Series PanelSeT Accessoires | ||
- COO (Country of Origin):
- FR
The Schneider Electric 2U partial fixed 19-inch slide fixed by attachment on the front or rear 19-inch uprights, made of treated steel and with an acceptable load of 30kg. Without heel height.
Steel material
zinc coated surface finish
Related links
- nVent SCHROFF Slide Rail 15kg Max Load
- Accuride Telescopic Slide 2 U, 45kg Max Load
- Accuride Telescopic Slide 2 U, 55kg Max Load
- Accuride Telescopic Slide 2 U, 60kg Max Load
- Accuride Telescopic Slide 2 U, 30kg Max Load
- Accuride Telescopic Slide 2 U, 40kg Max Load
- Accuride Telescopic Slide 2 U, 36kg Max Load
- Accuride Telescopic Slide 2 U, 43kg Max Load
