RS Better World

Schneider Electric Rail, 25 mm Depth

Subtotal (1 unit)*

$99.60

(exc. GST)

$109.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$99.60

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
219-8585
Mfr. Part No.:
NSYFCG80
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Sub Type

Rail

Product Type

Rack Rail

Material

Steel

Depth

25mm

Width

800mm

Height

25mm

Hold-In Detent

No

Lockout

No

Finish

Zinc Plated

Series

PanelSeT Accessoires

Standards/Approvals

REACH, EU RoHS Directive EU RoHS Declaration

Better World Product

Yes

Better World Claim

Designed for Disassembly

COO (Country of Origin):
ES
The Schneider Electric NSYFCG80 is a Special SF/SM L - rail for fixing cables. It has a width of 800 mm.

It has 18 months warranty

It is mercury free

REACh free of SVHC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy