RS Better World

Schneider Electric Mounting Accessory, 34 mm Depth

Subtotal (1 unit)*

$241.59

(exc. GST)

$265.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$241.59

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
219-8748
Mfr. Part No.:
NSYTVR12
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Sub Type

Mounting Accessory

Product Type

Rack Rail

Material

Steel

Depth

34mm

Width

45mm

Height

34mm

Hold-In Detent

No

Finish

Zinc Plated

Lockout

No

Series

PanelSeT

Standards/Approvals

REACh Regulation, EU RoHS Directive

Better World Claim

Designed for Disassembly

Better World Product

Yes

COO (Country of Origin):
IT
The Schneider Electric NSYTVR12 is a Set of 2 heavy duty vertical rails for fixing of chassis and cross rails. It has a height of 1200 mm

It has 18 months warranty

It is mercury free

REACh free of SVHC

Toxic heavy metal free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy