RS Better World
Schneider Electric Rail, 25 mm Depth
- RS Stock No.:
- 219-8727
- Mfr. Part No.:
- NSYSMPSE6
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$683.62
(exc. GST)
$751.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $683.62 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-8727
- Mfr. Part No.:
- NSYSMPSE6
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Sub Type | Rail | |
| Product Type | Rack Rail | |
| Material | Steel | |
| Depth | 25mm | |
| Width | 600mm | |
| Height | 25mm | |
| Hold-In Detent | No | |
| Lockout | No | |
| Finish | Zinc Plated | |
| Standards/Approvals | EU RoHS Directive EU RoHS Declaration, REACH | |
| Series | PanelSeT Accessoires | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Sub Type Rail | ||
Product Type Rack Rail | ||
Material Steel | ||
Depth 25mm | ||
Width 600mm | ||
Height 25mm | ||
Hold-In Detent No | ||
Lockout No | ||
Finish Zinc Plated | ||
Standards/Approvals EU RoHS Directive EU RoHS Declaration, REACH | ||
Series PanelSeT Accessoires | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- ES
Schneider Electric NSYSMPSE6
Spacial SF side entry rail - width 600 mm. Enclosure width is 600 mm. Multi-purpose mounting accessory. Mounting on bottom of enclosure, in width. Destined for mounting plates in coupled enclosures. Adjustable in depth every 25 mm. Steel made, zinc coated surface finish. 2 rails and fixing elements incl.
The Schneider Electric NSYSMPSE6 is a Special SF side entry rail .It has a width of 600 mm
It has 18 months warranty
It is mercury free
REACh free of SVHC
Related links
- Schneider Electric Rail, 25 mm Depth
- Schneider Electric Rail 29 U
- Schneider Electric 25 mm
- Schneider Electric Cross Rail 25 mm
- Schneider Electric Adjustable Symmetric DIN Rail, 695 mm Depth
- Schneider Electric Chassis, 102 mm Depth
- Schneider Electric Mounting Accessory, 34 mm Depth
- Schneider Electric Mounting Accessory 25 mm, 100kg Max Load
