Siemens Slide Rail, 800 mm Depth

Subtotal (1 unit)*

$65.28

(exc. GST)

$71.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$65.28

*price indicative

RS Stock No.:
626-643
Mfr. Part No.:
8MF1008-2HG12
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Slide Rail

Sub Type

Slide Rail

Material

Steel

Depth

800mm

COO (Country of Origin):
DE
The Siemens 19" fixed mounted slide rail is engineered to deliver unparalleled stability and support for industrial applications. Designed specifically for versatile equipment installation, this product features a robust construction with a depth of 800 mm, accommodating various mounting requirements seamlessly. The surface is zinc-plated to ensure longevity and resistance against corrosion, making it ideal for use in demanding environments. With an emphasis on practicality and reliability, the slide rail promises efficient assembly and a secure fit, facilitating enhanced operational functionality. Its lightweight design coupled with a thoughtful mechanical arrangement makes it an essential component for professionals looking to optimise their installations while ensuring compliance with industry standards.

Robust construction ensures structural integrity under load

Zinc-plated finish provides exceptional resistance to environmental degradation

Designed for easy installation, saving time and effort during setup

Compatible with a wide range of industrial equipment, enhancing versatility

Lightweight design allows for easy handling and transport

Engineered to meet high standards of mechanical design and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy