Subtotal (1 unit)*
$50.94
(exc. GST)
$56.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.94 |
*price indicative
- RS Stock No.:
- 626-758
- Mfr. Part No.:
- 8MF1004-2HG12
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Slide Rail | |
| Sub Type | Slide Rail | |
| Material | Steel | |
| Depth | 400mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Slide Rail | ||
Sub Type Slide Rail | ||
Material Steel | ||
Depth 400mm | ||
- COO (Country of Origin):
- DE
The Siemens side rail offers exceptional reliability and functionality for your 19" fixed mounting needs. Designed specifically for ease of installation and optimal performance, this slide rail is built from high-quality zinc-plated steel, ensuring durability and resistance to corrosion. With an effective depth of 400 mm, this component is engineered to support a variety of applications, making it an ideal choice for industrial environments. Its robust mechanical design and light weight of 600 g allow for effortless handling, while maintaining excellent structural integrity. Backed ' commitment to quality, this product outstandingly meets industry standards, ensuring peace of mind for users.
Engineered for seamless integration into a standard 19" mounting system
Constructed from robust steel for enhanced longevity
Zinc-plated finish provides excellent protection against rust and wear
Lightweight design simplifies installation and reduces handling effort
Depth of 400 mm accommodates a variety of equipment and configurations
Manufactured to meet high-quality industry standards for reliability
Related links
- Siemens Slide Rail, 600 mm Depth
- Siemens Slide Rail, 1000 mm Depth
- Siemens Slide Rail, 800 mm Depth
- nVent SCHROFF Slide Rail 10kg Max Load
- Siemens 8MF1 Series Steel Support Rail, 400 mm D For Use With Cabinet
- Accuride Telescopic Slide 50kg Max Load
- RS PRO Dolly Parking Rail, 400 mm x 6.5 mm
- Rittal Slide Rail, 190 mm Depth