nVent SCHROFF Slide Rail, 500 mm Depth, 10kg Max Load

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$13.50

(exc. GST)

$14.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$13.50-
50 - 99$13.301%
100 +$12.993%

*price indicative

RS Stock No.:
454-9880
Distrelec Article No.:
152-19-852
Mfr. Part No.:
30225091
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Rack Rail

Sub Type

Slide Rail

Maximum Load

10kg

Material

Extruded Aluminium

Depth

500mm

Series

Comptec

Standards/Approvals

No

COO (Country of Origin):
DE

Comptec Accessories


All these accessories are supplied separately:

Maximum load 10kg to support heavy equipment

Anodised, extruded aluminium

Slide Rails

High grade finish, aluminium anodised

Also doubles as rear panel

Mounting kit has to be ordered separately (stock number 291-8644)

Front Panels

A set of earthing leads to connect side panels, base, cover plate and rear panel

Earthing Kits

Alternative to pre-mounted plastic Shell Handles of 6//9 U Cases

Material die cast Aluminium

Load-carrying capacity 50 kg/pair

Colour RAL 7016

Folding Handles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy