Phoenix Contact Marking Card, 142 mm Depth, 2.5kg Max Load
- RS Stock No.:
- 522-363
- Mfr. Part No.:
- 1640729
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$83.60
(exc. GST)
$91.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $83.60 |
*price indicative
- RS Stock No.:
- 522-363
- Mfr. Part No.:
- 1640729
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Sub Type | Marking Card | |
| Product Type | Rack Rail | |
| Maximum Load | 2.5kg | |
| Material | Polycarbonate, ABS, POM | |
| Depth | 142mm | |
| Width | 126mm | |
| Height | 142mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sub Type Marking Card | ||
Product Type Rack Rail | ||
Maximum Load 2.5kg | ||
Material Polycarbonate, ABS, POM | ||
Depth 142mm | ||
Width 126mm | ||
Height 142mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact BS-MAGAZINE CARD-S is a feed magazine designed for efficient material provision in worker assistance systems. It features a durable construction and is optimized for use in controlled ambient conditions, ensuring reliable performance in various industrial applications.
Made from high-quality materials like ABS, PC, and POM for enhanced durability
Operates within a wide temperature range of 5°C to 35°C, suitable for diverse environments
- RS Stock No. 0585486
- Mfr. Part No. NSYTTG50
1 Pack of 2
$1,196.57
- RS Stock No. 0220608
- Mfr. Part No. DZ0301-0024
1 Pair
$307.50
- RS Stock No. 1904150
- Mfr. Part No. DZ2807-0012
1 Pair
$204.73
- RS Stock No. 2617492
- Mfr. Part No. DZ0204-0022
1 Pair
$120.38