Accuride Slide, 13 mm Depth, 8 U, 82kg Max Load
- RS Stock No.:
- 224-7751
- Mfr. Part No.:
- DZ3507-0022
- Brand:
- Accuride
Get a bulk buy discount
Add 5 more to save $71.25
View bulk pricing optionsSubtotal (1 pair)*
$357.18
(exc. GST)
$392.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair | Saving |
|---|---|---|
| 1 - 4 | $357.18 | - |
| 5 - 9 | $342.93 | $71.25 |
| 10 + | $328.63 | $285.50 |
*price indicative
- RS Stock No.:
- 224-7751
- Mfr. Part No.:
- DZ3507-0022
- Brand:
- Accuride
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Accuride | |
| Product Type | Rack Rail | |
| Sub Type | Slide | |
| Maximum Load | 82kg | |
| Material | Mild Steel | |
| Depth | 13mm | |
| Width | 51.6mm | |
| Height | 13mm | |
| Extension | 100% | |
| Lockout | Yes | |
| Rack Unit | 8U | |
| Standards/Approvals | No | |
| Series | 3507 | |
| Select all | ||
|---|---|---|
Brand Accuride | ||
Product Type Rack Rail | ||
Sub Type Slide | ||
Maximum Load 82kg | ||
Material Mild Steel | ||
Depth 13mm | ||
Width 51.6mm | ||
Height 13mm | ||
Extension 100% | ||
Lockout Yes | ||
Rack Unit 8U | ||
Standards/Approvals No | ||
Series 3507 | ||
- COO (Country of Origin):
- CN
The Accuride medium duty slide with lock-out and disconnect has pinch-free, spring disconnect makes drawer removal and reinsertion easy.
One-Motion Insertion™ simplifies reinsertion and installation of heavier loads
Optional enclosure mounting brackets
