nVent SCHROFF Grey Aluminium, 2 U 483 mm 88.1mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$48.11

(exc. GST)

$52.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 74 unit(s) ready to ship from another location
  • Plus 54 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$48.11
3 - 7$47.39
8 +$46.63

*price indicative

RS Stock No.:
721-3039
Distrelec Article No.:
110-17-402
Mfr. Part No.:
30118301
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Front Panel

Colour

Grey

Material

Aluminium

Width

88.1mm

Ventilated

No

Rack Unit

2U

Standards/Approvals

No

Length

483mm

Hinges

No

COO (Country of Origin):
DE

19in. Blank Front Panels


A Schroff blank front panel for 19in. cabinets.

3mm aluminium

RoHS compliant

Schroff Minirack & Accessories


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy