nVent SCHROFF Grey Aluminium, 5 U 483 mm 221.4mm
- RS Stock No.:
- 721-3045
- Mfr. Part No.:
- 30118-304
- Brand:
- nVent SCHROFF
Get a bulk buy discount
Add 3 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$71.03
(exc. GST)
$78.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $71.03 | - |
| 3 - 7 | $69.33 | 2% |
| 8 + | $67.83 | 4% |
*price indicative
- RS Stock No.:
- 721-3045
- Mfr. Part No.:
- 30118-304
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Front Panel | |
| Colour | Grey | |
| Material | Aluminium | |
| Width | 221.4mm | |
| Ventilated | No | |
| Rack Unit | 5U | |
| Hinges | No | |
| Length | 483mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Front Panel | ||
Colour Grey | ||
Material Aluminium | ||
Width 221.4mm | ||
Ventilated No | ||
Rack Unit 5U | ||
Hinges No | ||
Length 483mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
19in. Blank Front Panels
A Schroff blank front panel for 19in. cabinets.
3mm aluminium
RoHS compliant
Schroff Minirack & Accessories
Related links
- nVent SCHROFF Grey Aluminium, 7 U 483 mm 310.3mm
- nVent SCHROFF Grey Aluminium, 9 U Ventilated 483 mm 399.2mm
- nVent SCHROFF Grey Aluminium, 8 U Ventilated 483 mm 354.8mm
- nVent SCHROFF Grey Aluminium, 6 U Ventilated 483 mm 265.9mm
- nVent SCHROFF Grey Aluminium, 3 U 483 mm 132.5mm
- nVent SCHROFF Grey Aluminium, 9 U 483 mm 132.5mm
- nVent SCHROFF Grey Aluminium, 1 U 483 mm 43.6mm
- nVent SCHROFF Grey Aluminium, 4 U 483 mm 177mm
