nVent SCHROFF Grey Aluminium, 6 U, 4 HP 19.98mm

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$57.69

(exc. GST)

$63.46

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$57.69-
25 +$55.783%

*price indicative

RS Stock No.:
437-2185
Distrelec Article No.:
302-57-980
Mfr. Part No.:
20848492
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Front Panel

Handle

Yes

Colour

Grey

Material

Aluminium

Width

19.98mm

Horizontal Pitch

4HP

Rack Unit

6U

Standards/Approvals

IEC

COO (Country of Origin):
DE

Shielded Front Panel with Extractor Handle


Front panel 2.5mm thick aluminium, front anodised, rear yellow chromated, conductive

Extractor handle plastic PC grey RAL 7035

Board retainer die-cast zinc

Set available containing one shielded front panel, one (3U)/two (6U) extractor handle(s), and one assembly kit

  • RS Stock No. 4371968
  • Mfr. Part No. 20838-110
1 Bag of 5
$34.16
  • RS Stock No. 2553890
  • Mfr. Part No. 20818-027
Each
$37.31
  • RS Stock No. 2553889
  • Mfr. Part No. 20818-020
Each
$22.74
  • RS Stock No. 2582942
  • Mfr. Part No. 20817445
Each
$26.07

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy