nVent SCHROFF Grey Aluminium Front Panel, 3 U, 7 HP, Yes
- RS Stock No.:
- 437-1744
- Mfr. Part No.:
- 20848-410
- Brand:
- nVent SCHROFF
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$88.99
(exc. GST)
$97.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 9 unit(s) shipping from 23 November 2026
- Plus 6 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 11 | $88.99 | $17.798 |
| 12 - 24 | $86.17 | $17.234 |
| 25 + | $82.12 | $16.424 |
*price indicative
- RS Stock No.:
- 437-1744
- Mfr. Part No.:
- 20848-410
- Brand:
- nVent SCHROFF
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Panel | |
| Colour | Grey | |
| Material | Aluminium | |
| Horizontal Pitch | 7HP | |
| Rack Unit | 3U | |
| Shielding | Yes | |
| Sub Type | Front Panel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Panel | ||
Colour Grey | ||
Material Aluminium | ||
Horizontal Pitch 7HP | ||
Rack Unit 3U | ||
Shielding Yes | ||
Sub Type Front Panel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Blank Front Panels Shielded
2.5mm thick aluminium
Front anodised
Rear yellow chromate coated (conductive)
Type 2b available as kits: one panel, two press-in location dowels and EMC gasket material
Fixing accessories to be ordered separately: plastic studs
- RS Stock No. 4371968
- Mfr. Part No. 20838-110
1 Bag of 5
$34.16
- RS Stock No. 2553889
- Mfr. Part No. 20818-020
Each
$22.74
- RS Stock No. 4371722
- Mfr. Part No. 20838146
Each
$19.72
Related links
- nVent SCHROFF Grey Aluminium Front Panel 7 HP, Yes
- nVent SCHROFF Grey Aluminium 7 HP, Yes
- nVent SCHROFF Grey Aluminium Front Panel 7 HP, Yes 426.4 mm 261.8mm
- nVent SCHROFF Grey Aluminium Front Panel 7 HP, Yes
- nVent SCHROFF Grey Aluminium Front Panel 7 HP
- nVent SCHROFF Green Aluminium Front Panel 7 HP, Yes 426.4 mm 261.8mm
- nVent SCHROFF Aluminium Front Panel 7 HP 482.6 mm 265.9mm
- nVent SCHROFF Unpainted Aluminium Front Panel 7 HP, Shielded 482.6 mm 177mm










