METCASE Transparent Aluminium Front Panel 170 mm 65mm

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$54.62

(exc. GST)

$60.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$54.62-
25 - 49$52.703%
50 +$51.186%

*price indicative

RS Stock No.:
342-9577
Mfr. Part No.:
M5700605
Brand:
METCASE
Find similar products by selecting one or more attributes.
Select all

Brand

METCASE

Product Type

Rack Panel

Colour

Transparent

Material

Aluminium

Width

65mm

Ventilated

No

Sub Type

Front Panel

Standards/Approvals

No

Hinges

No

Length

170mm

COO (Country of Origin):
GB

Mettec Front Panel Kit


Anodised aluminium panels 2mm thick which fit directly into front bezels and are recessed by 2mm to provide mounting for membrane keyboards, LEDs, switches etc

Suitable for silk screen printing

Clear anodised finish

Note

For mini tower order as 120 x 230 mm cases.

Supplied with

Two clip-on ABS Front Trims coloured Light Grey RAL 7035

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy