METCASE Transparent Aluminium Front, 130 mm H, 2mm W, 220 mm L, for Use with Mettec Case
- RS Stock No.:
- 276-5614
- Mfr. Part No.:
- M5700616
- Brand:
- METCASE
This image is representative of the product range
Subtotal (1 unit)*
$66.61
(exc. GST)
$73.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.61 |
*price indicative
- RS Stock No.:
- 276-5614
- Mfr. Part No.:
- M5700616
- Brand:
- METCASE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | METCASE | |
| Product Type | Enclosure Panel | |
| Panel Type | Front | |
| Width | 2mm | |
| Height | 130mm | |
| Length | 220mm | |
| Material | Aluminium | |
| Colour | Transparent | |
| For Use With | Mettec Case | |
| Select all | ||
|---|---|---|
Brand METCASE | ||
Product Type Enclosure Panel | ||
Panel Type Front | ||
Width 2mm | ||
Height 130mm | ||
Length 220mm | ||
Material Aluminium | ||
Colour Transparent | ||
For Use With Mettec Case | ||
- COO (Country of Origin):
- GB
Mettec Front Panel Kit
Anodised aluminium panels 2mm thick which fit directly into front bezels and are recessed by 2mm to provide mounting for membrane keyboards, LEDs, switches etc
Suitable for silk screen printing
Clear anodised finish
Note
For mini tower order as 120 x 230 mm cases.
Supplied with
Two clip-on ABS Front Trims coloured Light Grey RAL 7035
Related links
- METCASE Transparent Aluminium Front 2mm W for Use with Mettec Case
- METCASE Transparent Aluminium Front 2mm W for Use with Mettec Case
- METCASE Transparent Aluminium Front 2mm W for Use with Mettec Case
- METCASE Transparent Aluminium Front 2mm W for Use with Mettec Case
- METCASE Transparent Aluminium Front 2mm W for Use with Mettec Case
- METCASE Transparent Aluminium Front 2mm W for Use with Mettec Case
- METCASE Transparent Aluminium Front 2mm W for Use with Mettec Case
- METCASE Transparent Aluminium Front Panel 130 mm 34mm
