METCASE Transparent Aluminium Front Panel 130 mm 34mm
- RS Stock No.:
- 342-9511
- Mfr. Part No.:
- M5700601
- Brand:
- METCASE
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$37.43
(exc. GST)
$41.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $37.43 | - |
| 25 - 49 | $36.08 | 3% |
| 50 + | $34.55 | 7% |
*price indicative
- RS Stock No.:
- 342-9511
- Mfr. Part No.:
- M5700601
- Brand:
- METCASE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | METCASE | |
| Product Type | Rack Panel | |
| Colour | Transparent | |
| Material | Aluminium | |
| Width | 34mm | |
| Ventilated | No | |
| Sub Type | Front Panel | |
| Standards/Approvals | No | |
| Hinges | No | |
| Length | 130mm | |
| Select all | ||
|---|---|---|
Brand METCASE | ||
Product Type Rack Panel | ||
Colour Transparent | ||
Material Aluminium | ||
Width 34mm | ||
Ventilated No | ||
Sub Type Front Panel | ||
Standards/Approvals No | ||
Hinges No | ||
Length 130mm | ||
- COO (Country of Origin):
- GB
Mettec Front Panel Kit
Anodised aluminium panels 2mm thick which fit directly into front bezels and are recessed by 2mm to provide mounting for membrane keyboards, LEDs, switches etc
Suitable for silk screen printing
Clear anodised finish
Note
For mini tower order as 120 x 230 mm cases.
Supplied with
Two clip-on ABS Front Trims coloured Light Grey RAL 7035
Related links
- METCASE Transparent Aluminium Front Panel 320 mm 34mm
- METCASE Transparent Aluminium Front Panel 200 mm 34mm
- METCASE Transparent Aluminium Front 2mm W for Use with Mettec Case
- METCASE Transparent Aluminium Front 2mm W for Use with Mettec Case
- METCASE Transparent Aluminium Front Panel 170 mm 65mm
- METCASE Transparent Aluminium Front 2mm W for Use with Mettec Case
- METCASE Transparent Aluminium Front 2mm W for Use with Mettec Case
- METCASE Transparent Aluminium Front 2mm W for Use with Mettec Case
