nVent SCHROFF Cover Plate, Shielded 415 mm 415mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
277-3835
Distrelec Article No.:
110-84-485
Mfr. Part No.:
24560-055
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Rack Panel

Width

415mm

Sub Type

Cover Plate

Shielding

Shielded

Standards/Approvals

No

Length

415mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent Schroff cover plate is used for electromagnetic shielding or as mechanical protection. The cover can be used is non-standard boards will be assembled into the subrack. in addition, 4 contact strips per subrack are required to affix cover to horizontal rail. It has rack width of 84 HP and depth of 415 mm.

Shielding is provided

Perforation degree 58 percent

Suitable for use with all horizontal rails

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy