Schneider Electric Steel 533.4 mm 465mm
- RS Stock No.:
- 256-6834
- Mfr. Part No.:
- NSYCRTM12U
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$261.38
(exc. GST)
$287.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $261.38 |
*price indicative
- RS Stock No.:
- 256-6834
- Mfr. Part No.:
- NSYCRTM12U
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Rack Panel | |
| Material | Steel | |
| Width | 465mm | |
| Length | 533.4mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Rack Panel | ||
Material Steel | ||
Width 465mm | ||
Length 533.4mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Schneider Electric front panel sheet steel plain plate available in grey color and has epoxy-polyester powder finish.
Number of rack unit 12U
Related links
- Schneider Electric PanelSeT Accessoires Series Front Panel for Use with Actassi, 1 Per Pack Piece(s) 44.45 mm 465mm
- Schneider Electric Actassi Series Sheet Steel Support for Use with Actassi VDS 88.9 mm x 250 mm x 465mm
- Schneider Electric Sheet Steel Rack Panel, 3 U 465mm
- Schneider Electric Sheet Steel Rack Panel, 4 U 465mm
- Schneider Electric Sheet Steel Rack Panel, 2 U 465mm
- Schneider Electric Sheet Steel Rack Panel, 5 U 465mm
- Schneider Electric Sheet Steel Rack Panel, 1 U 465mm
- Schneider Electric Steel 456 mm 444.5mm

