Schneider Electric Steel 456 mm 444.5mm
- RS Stock No.:
- 256-6832
- Mfr. Part No.:
- NSYCRTM10U
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$247.04
(exc. GST)
$271.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $247.04 |
*price indicative
- RS Stock No.:
- 256-6832
- Mfr. Part No.:
- NSYCRTM10U
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Rack Panel | |
| Material | Steel | |
| Width | 444.5mm | |
| Length | 456mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Rack Panel | ||
Material Steel | ||
Width 444.5mm | ||
Length 456mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Schneider Electric front panel sheet steel plain plate available in grey color and has epoxy-polyester powder finish.
Number of rack unit 10U
Related links
- Schneider Electric Steel 465 mm 133.35mm
- Schneider Electric Steel 500 mm 135mm
- Schneider Electric Steel 465 mm 400.05mm
- Schneider Electric Steel 533.4 mm 465mm
- Schneider Electric Steel 485 mm 45mm
- Schneider Electric Steel Side Plate 2000 mm 800mm
- Schneider Electric NSYM Series Grey Galvanised Steel Front 600mm W for Use with Compartmentalised
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 400mm W for Use with

