nVent SCHROFF Aluminium Front Panel, 3 U, 42 HP 213mm

Subtotal (1 unit)*

$65.73

(exc. GST)

$72.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$65.73

*price indicative

RS Stock No.:
255-3898
Mfr. Part No.:
20848-047
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Rack Panel

Handle

No

Material

Aluminium

Width

213mm

Ventilated

No

Horizontal Pitch

42HP

Rack Unit

3U

Sub Type

Front Panel

Hinges

No

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The nVent-Schroff's U-profile front panel for textile EMC gasket.

Aluminium material

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy