ABB Aluminium 3 AM2 Cabinet IS2 Enclosure for Automation, Unshielded 483 mm 131mm
- RS Stock No.:
- 248-8018
- Mfr. Part No.:
- EG1903
- Brand:
- ABB
Subtotal (1 unit)*
$131.19
(exc. GST)
$144.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $131.19 |
*price indicative
- RS Stock No.:
- 248-8018
- Mfr. Part No.:
- EG1903
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Panel | |
| Handle | No | |
| Material | Aluminium | |
| Width | 131mm | |
| Ventilated | No | |
| Shielding | Unshielded | |
| Sub Type | 3 AM2 Cabinet IS2 Enclosure for Automation | |
| Length | 483mm | |
| Standards/Approvals | 1STC860113 Declaration of Conformity - CE | |
| Hinges | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Panel | ||
Handle No | ||
Material Aluminium | ||
Width 131mm | ||
Ventilated No | ||
Shielding Unshielded | ||
Sub Type 3 AM2 Cabinet IS2 Enclosure for Automation | ||
Length 483mm | ||
Standards/Approvals 1STC860113 Declaration of Conformity - CE | ||
Hinges No | ||
- COO (Country of Origin):
- IT
The ABB aluminium panel for 19 rack frame 3HE is suitable for AM2 cabinets and IS2 enclosures for automation. Material used aluminium.
Height 133 mm
Width 131 mm
Depth 483 mm
Related links
- ABB Aluminium 3 AM2 Cabinet IS2 Enclosure for Automation, Unshielded 483 mm 265mm
- ABB Aluminium 3 AM2 Cabinet IS2 Enclosure for Automation, Unshielded 355.5mm
- ABB Aluminium 3 AM2 Cabinet IS2 Enclosure for Automation, Unshielded 535 mm 480mm
- ABB Aluminium 3 AM2 Cabinet IS2 Enclosure for Automation, Unshielded 800 mm 480mm
- ABB Aluminium 3 AM2 Cabinet IS2 Enclosure for Automation, Unshielded 485 mm 180mm
- ABB Aluminium 3 AM2 Cabinet, Unshielded 755 mm 485mm
- ABB Aluminium 3 AM2 Cabinet, Unshielded 480 mm 89mm
- nVent SCHROFF Black 6 U, Unshielded 483 mm 483mm