Rittal Black Ventilation Grill, 2 U 482.6mm
- RS Stock No.:
- 228-9225
- Mfr. Part No.:
- 3176000
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save $42.55
View bulk pricing optionsSubtotal (1 unit)*
$243.68
(exc. GST)
$268.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $243.68 | - |
| 5 - 9 | $235.17 | $42.55 |
| 10 + | $222.96 | $207.20 |
*price indicative
- RS Stock No.:
- 228-9225
- Mfr. Part No.:
- 3176000
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Rack Panel | |
| Colour | Black | |
| Width | 482.6mm | |
| Rack Unit | 2U | |
| Sub Type | Ventilation Grill | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Rack Panel | ||
Colour Black | ||
Width 482.6mm | ||
Rack Unit 2U | ||
Sub Type Ventilation Grill | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- DE
Rittal Series SK Rack Panel, Black - 3176000
This rack panel is essential for effective ventilation in server racks. The black ventilation grill is configured in 2U, making it compatible with various electronic enclosures. It works seamlessly with tangential fans to expel hot air, ensuring optimal cooling for sensitive electronic equipment across multiple applications.
Features & Benefits
• Expels hot air from the enclosure
• Matches intake grille design for cohesive aesthetics
• Functions as inflow or outflow grilles
• Weighs just 0.36kg for straightforward installation
• Utilised in many cooling systems for server racks
Applications
• Used with cross-flow blowers for better cooling
• Ideal for data centre environments requiring efficient airflow
• Suitable for setups needing dependable ventilation
• Maintains temperature regulation in enclosures
• Applicable in the electrical and mechanical sectors
Can it be used with other fan types?
No, it is specifically designed for tangential fans.
Will it fit in standard 19 racks?
Yes, it is designed for 482.6mm standard racks.
Is it easy to install?
Yes, it weighs just 0.36kg, facilitating installation.
Does it come with any certifications?
Yes, it has EAC certification for compliance.
Related links
- RS PRO Grey Poly Foam Ventilation Grill, 2 U
- Rittal Clear Sheet Steel Mount Panel, 2 U 482.6mm
- Rittal Aluminium Blanking Plate, 4 U 482.6mm
- Rittal Aluminium Blanking Plate, 1 U 482.6mm
- Rittal DK 7119.250 Series Black Shelf 482.6mm x 250 mm
- Takachi Electric Industrial Black Steel Blanking Panel, 1 U 482.6mm
- Rittal DK Series Grey Drawer 482.6mm x 390 mm x 390 mm
- Rittal DK Series Grey Cantilever Shelf 25kg Load, 482.6mm x 400 mm
