Get a bulk buy discount
Add 6 more to save $14.94
View bulk pricing optionsSubtotal (1 unit)*
$116.65
(exc. GST)
$128.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $116.65 | - |
| 6 - 29 | $114.16 | $14.94 |
| 30 + | $93.96 | $680.70 |
*price indicative
- RS Stock No.:
- 223-786
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rack Panel | |
| Colour | Grey | |
| Material | Poly Foam | |
| Rack Unit | 2U | |
| Sub Type | Ventilation Grill | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rack Panel | ||
Colour Grey | ||
Material Poly Foam | ||
Rack Unit 2U | ||
Sub Type Ventilation Grill | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
RS PRO Filter Ventilation Grill for Use with a 2 U, 19-inch Rack
This RS PRO filter ventilation grill protects your networking equipment from damage. It can filter out dust to prevent particle contamination and has a large-capacity flow rate to effectively circulate air, keeping your components from overheating.
This grill has a 10 mm thick filter with 30 PPI (pores per inch), which means it's suitable for use in dusty or humid environments as it can trap these damage-causing elements and protect your hardware. You can easily remove the reusable poly-foam filter from the ventilation grill frame and wash it, so you can go even longer without needing a replacement.
The ventilation grill fits a standard 19 inch (95 HP, Horizontal Pitch) rack, so it's compatible with common components. It has a 2 U (88 mm) height, so it can protect up to two standard rack or shelf units.
Features and Benefits
• For use with a 19 inch rack
• Height of 2 U
• Poly foam filter material
• Ventilation grill type
Related links
- Rittal Black Ventilation Grill, 2 U 482.6mm
- RS PRO Grey Aluminium Ventilation Grill, 1 U
- RS PRO Grey Steel, 2 U 483 mm 9mm
- RS PRO Grey Steel, 2 U 170 mm 60mm
- ABB ARIA Series Ventilation Grill 40 mm H For Use With ARIA
- Legrand Ventilation Grill for use with Ventilator
- Schneider Electric NSY Series RAL 9005 Ventilation Grill 268 mm H 148mm W, For Use With ClimaSys
- Server Cabinet Accessories
