Rittal Front Door 600 mm 1.8m
- RS Stock No.:
- 187-9287
- Mfr. Part No.:
- 8618000
- Brand:
- Rittal
Subtotal (1 unit)*
$1,899.33
(exc. GST)
$2,089.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,899.33 |
*price indicative
- RS Stock No.:
- 187-9287
- Mfr. Part No.:
- 8618000
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Rack Panel | |
| Width | 1.8m | |
| Ventilated | No | |
| Sub Type | Front Door | |
| Standards/Approvals | No | |
| Hinges | Yes | |
| Length | 600mm | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Rack Panel | ||
Width 1.8m | ||
Ventilated No | ||
Sub Type Front Door | ||
Standards/Approvals No | ||
Hinges Yes | ||
Length 600mm | ||
Instead of a sheet steel door or rear panel.
