Rittal Front Door 800 mm 1.8m

Subtotal (1 unit)*

$2,037.02

(exc. GST)

$2,240.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,037.02

*price indicative

RS Stock No.:
187-9286
Mfr. Part No.:
8618010
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Rack Panel

Width

1.8m

Ventilated

No

Sub Type

Front Door

Length

800mm

Hinges

Yes

Standards/Approvals

No

Instead of a sheet steel door or rear panel.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy