Rittal Aluminium Rear Panel 1 m 30mm

Subtotal (1 pack of 4 units)*

$149.67

(exc. GST)

$164.64

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
4 +$37.418$149.67

*price indicative

RS Stock No.:
187-9195
Mfr. Part No.:
8618802
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Rack Panel

Material

Aluminium

Width

30mm

Ventilated

No

Sub Type

Rear Panel

Hinges

No

Standards/Approvals

No

Length

1m

The section is fitted directly onto the base opening and onto the enclosure frame. In this way, when installing the mounting plate in the rearmost mounting position, the cables may be routed directly onto a cable clamp rail without large bending radii. In conjunction with the cable clamp rail, this enables optimum adjustment between the cable entry and mounting plate.

Simple assembly

Full-surface support

High level of sealing of cables inserted into the enclosure

Applications:

For top-mounting on gland plates

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy